Part Details for HFBR-1532Z by Broadcom Limited
Overview of HFBR-1532Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-1532Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1451
|
Newark | Fiber Optic Tx, 1Mbaud, 70M, 660Nm, Wavelength Typ:660Nm, Data Rate Max:1Mbaud, Data Transmission Distance:70M, Forward Current If:80Ma, Forward Voltage:1.67V, Reverse Voltage Vr:5V, Signal Rate Max:1Mbaud Rohs Compliant: Yes |Broadcom HFBR-1532Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2854 |
|
$12.1700 / $19.4600 | Buy Now |
DISTI #
516-2049-ND
|
DigiKey | XMITTER FIBER OPTIC 600NM VERT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2613 In Stock |
|
$11.9811 / $20.5900 | Buy Now |
DISTI #
HFBR-1532Z
|
Avnet Americas | TX Optical Fiber 1MBd 6-Pin - Bulk (Alt: HFBR-1532Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
HFBR-1532Z
|
Avnet Americas | TX Optical Fiber 1MBd 6-Pin - Rail/Tube (Alt: HFBR-1532Z) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
630-HFBR-1532Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Vert MBd Tx RoHS RoHS: Compliant | 2003 |
|
$11.9700 / $20.5800 | Buy Now |
DISTI #
HFBR-1532Z
|
Avnet Americas | TX Optical Fiber 1MBd 6-Pin - Bulk (Alt: HFBR-1532Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
HFBR-1532Z
|
Avnet Americas | TX Optical Fiber 1MBd 6-Pin - Rail/Tube (Alt: HFBR-1532Z) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
HFBR-1532Z
|
TME | Toslink component: simplex transmitter Min Qty: 1 | 112 |
|
$19.0600 / $22.2700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 416 |
|
$15.7447 / $16.0660 | Buy Now |
DISTI #
HFBR-1532Z
|
Avnet Americas | TX Optical Fiber 1MBd 6-Pin - Bulk (Alt: HFBR-1532Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2136 / $12.0160 | Buy Now |
Part Details for HFBR-1532Z
HFBR-1532Z CAD Models
HFBR-1532Z Part Data Attributes
|
HFBR-1532Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1532Z
Broadcom Limited
Transmitter, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.62 mm | |
Body Height | 18.8 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Supply Voltage-Max | 2 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1532Z
This table gives cross-reference parts and alternative options found for HFBR-1532Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1532Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1532 | Transmitter, Through Hole Mount | Hewlett Packard Co | HFBR-1532Z vs HFBR-1532 |
HFBR-1532Z | Transmitter, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1532Z vs HFBR-1532Z |
HFBR-1532 | FIBER OPTIC TRANSMITTER, THROUGH HOLE MOUNT | Avago Technologies | HFBR-1532Z vs HFBR-1532 |
HFBR-1532Z | FIBER OPTIC TRANSMITTER, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1532Z vs HFBR-1532Z |
HFBR-1532ETZ | Transmitter, 1Mbps, Through Hole Mount, ROHS COMPLIANT, 6 PIN | Foxconn | HFBR-1532Z vs HFBR-1532ETZ |
HFBR-1532 | Transmitter, Through Hole Mount | Agilent Technologies Inc | HFBR-1532Z vs HFBR-1532 |