Part Details for HFBR-21E6 by Hewlett Packard Co
Overview of HFBR-21E6 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for HFBR-21E6
HFBR-21E6 CAD Models
HFBR-21E6 Part Data Attributes
|
HFBR-21E6
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-21E6
Hewlett Packard Co
Receiver, 155Mbps, SC Connector, DIP, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Body Height | 9.6 mm | |
Communication Standard | ATM | |
Connection Type | SC CONNECTOR | |
Data Rate | 155 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Surface Mount | NO |