Part Details for HFBR-2412HA by Hewlett Packard Co
Overview of HFBR-2412HA by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-2412HA
HFBR-2412HA CAD Models
HFBR-2412HA Part Data Attributes
|
HFBR-2412HA
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-2412HA
Hewlett Packard Co
Receiver, 175Mbps, ST Connector, DIP, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 27.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 175 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 50/125, 62.5/125, 100/140, HCS | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Package Style | DIP | |
Reception Type | ANALOG | |
Sensitivity | 34.1 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2412HA
This table gives cross-reference parts and alternative options found for HFBR-2412HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2412HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2412HA | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | HFBR-2412HA vs HFBR-2412HA |