Part Details for HFBR-2414 by Hewlett Packard Co
Overview of HFBR-2414 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-2414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC RECEIVER, 35Mbps, THROUGH HOLE MOUNT | 8 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | FIBER OPTIC RECEIVER, 35Mbps, THROUGH HOLE MOUNT | 30 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | FIBER OPTIC RECEIVER, 35Mbps, THROUGH HOLE MOUNT | 13 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for HFBR-2414
HFBR-2414 CAD Models
HFBR-2414 Part Data Attributes
|
HFBR-2414
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-2414
Hewlett Packard Co
Receiver, 35Mbps, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Built-in Feature | AMPLIFIER | |
Data Rate | 35 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 50/125, 62.5/125, 100/140 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |