Part Details for HFBR-24E6 by Agilent Technologies Inc
Overview of HFBR-24E6 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-24E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Fiber Optic Receiver, Fom-sc | 19 |
|
$25.4207 / $26.7586 | Buy Now |
Part Details for HFBR-24E6
HFBR-24E6 CAD Models
HFBR-24E6 Part Data Attributes
|
HFBR-24E6
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-24E6
Agilent Technologies Inc
Receiver, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO |