HFBR-24E6Z
Description: Receiver, 160Mbps, SC Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN

Overview of HFBR-24E6Z by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HFBR-24E6Z by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 516-2060-ND
DigiKey FIBER OPTIC RECEIVER 160MBD Min Qty: 1 Lead time: 15 Weeks Container: Bulk 310
In Stock
  • 1 $20.2400
  • 12 $16.2625
$16.2625 / $20.2400 Buy Now
DISTI # HFBR-24E6Z
Avnet Americas RX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-24E6Z) RoHS: Compliant Min Qty: 228 Package Multiple: 12 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 228 $17.7920
  • 252 $17.3472
  • 480 $16.9024
  • 1,140 $16.4576
  • 2,280 $16.0128
  • 11,400 $15.5680
  • 22,800 $15.1232
$15.1232 / $17.7920 Buy Now
DISTI # 630-HFBR-24E6Z
Mouser Electronics Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHZ FO Rx w/SC Port Pf RoHS: Compliant 236
  • 1 $16.9900
  • 12 $16.9800
  • 24 $16.2600
$16.2600 / $16.9900 Buy Now
DISTI # HFBR-24E6Z
EBV Elektronik RX Optical Fiber 160MBd 8-Pin (Alt: HFBR-24E6Z) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Neutron USA Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHZ FO Rx w/SC Port Pf 50
  • 1 $117.5400
$117.5400 Buy Now

CAD Models for HFBR-24E6Z by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HFBR-24E6Z by Broadcom Limited

HFBR-24E6Z
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PACKAGE-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8517.62.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Avago Technologies
Additional Feature
OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155
Body Breadth
12.7 mm
Body Height
10.38 mm
Body Length or Diameter
28.65 mm
Built-in Feature
AMPLIFIER
Connection Type
SC CONNECTOR
Data Rate
160 Mbps
Emitter/Detector Type
PIN PHOTODIODE
Fiber Optic Device Type
RECEIVER
Fiber Type
62.5/125, MMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Nom
820 nm
Reception Type
ANALOG
Sensitivity
-34.4 dBm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. HFBR-24E6Z
    Broadcom Limited
    Receiver, 160Mbps, SC Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
    VS

Related Parts for HFBR-24E6Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-24E6Z by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-24E6Z by Broadcom Limited

Select Manufacturer
Which Manufacturer of HFBR-24E6Z would you like to use for your alert(s)?
  • Please alert me when HFBR-24E6Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFBR-24E6Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-24E6Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFBR-24E6Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-24E6Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-24E6Z by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: