Part Details for HFBR-5205A by Avago Technologies
Overview of HFBR-5205A by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-5205A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HFBR-5205 - 1300nm OC-3 Duplex SC 1x9 -40/85C ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 890 |
|
$18.5900 / $21.8800 | Buy Now |
Part Details for HFBR-5205A
HFBR-5205A CAD Models
HFBR-5205A Part Data Attributes:
|
HFBR-5205A
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-5205A
Avago Technologies
FIBER OPTIC TRANSCEIVER,M:ML039MW025
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for HFBR-5205A
This table gives cross-reference parts and alternative options found for HFBR-5205A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5205A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5205A | Optoelectronic Device | Broadcom Limited | HFBR-5205A vs HFBR-5205A |