Part Details for HFBR-53A5VEMZ by Foxconn
Overview of HFBR-53A5VEMZ by Foxconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-53A5VEMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1247681
|
Farnell | TRANSCEIVER, 1.25GBD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$52.0791 / $75.9514 | Buy Now |
Part Details for HFBR-53A5VEMZ
HFBR-53A5VEMZ CAD Models
HFBR-53A5VEMZ Part Data Attributes
|
HFBR-53A5VEMZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-53A5VEMZ
Foxconn
Transceiver, 830nm Min, 860nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Foxconn | |
Additional Feature | 1 X 9 ARRAY, IT ALSO OPERATES FROM 770NM TO 860NM, SENSITIVITY FOR THE 50/125 FIBER TYPE IS 13.5DBM | |
Body Breadth | 25.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 39.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.211 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -12.5 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HFBR-53A5VEMZ
This table gives cross-reference parts and alternative options found for HFBR-53A5VEMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-53A5VEMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-53A5VEM | FIBER OPTIC TRANSCEIVER, 770-860nm, BOARD/PANEL MOUNT, SC CONNECTOR | Avago Technologies | HFBR-53A5VEMZ vs HFBR-53A5VEM |
HFBR-53A5VEMZ | Transceiver, 830nm Min, 860nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-9 | Broadcom Limited | HFBR-53A5VEMZ vs HFBR-53A5VEMZ |
HFBR-53A5VEM | Transceiver, 770nm Min, 860nm Max, SC Connector, Board/panel Mount | Broadcom Limited | HFBR-53A5VEMZ vs HFBR-53A5VEM |