Part Details for HFBR-5803 by Agilent Technologies Inc
Overview of HFBR-5803 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-5803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Fiber Optic Transceiver | 12 |
|
$75.6000 / $84.0000 | Buy Now |
Part Details for HFBR-5803
HFBR-5803 CAD Models
HFBR-5803 Part Data Attributes
|
HFBR-5803
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5803
Agilent Technologies Inc
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |