HFBR-5930
Description: Transceiver, 1280nm Min, 1380nm Max, MT-RJ Connector, Board/panel Mount, PLASTIC, DIP-10

Overview of HFBR-5930 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-AD5930EBZ Analog Devices evaluation board i.c.
AD5930YRUZ-REEL7 Analog Devices Low Power Prog Scan/Burst Freq
AD5930YRUZ Analog Devices Low Power Progr Scan/Burst Fre

Price & Stock for HFBR-5930 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HFBR-5930-ND
DigiKey TRANSCEIVER, MT-RJ CONNECTOR Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 16
In Stock
  • 7 $47.0800
$47.0800 Buy Now
DISTI # HFBR-5930
Avnet Americas TX/RX Optical Fiber 200MBd 10-Pin - Rail/Tube (Alt: HFBR-5930) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 16 Partner Stock
  • 8 $52.1440
  • 10 $50.8404
  • 20 $49.5368
  • 40 $48.2332
  • 80 $46.9296
  • 400 $45.6260
  • 800 $44.3224
$44.3224 / $52.1440 Buy Now

CAD Models for HFBR-5930 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFBR-5930 by Broadcom Limited

HFBR-5930
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC, DIP-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8517.62.00.50
Factory Lead Time
4 Weeks
Additional Feature
2 X 5 ARRAY
Body Breadth
13.59 mm
Body Height
9.8 mm
Body Length or Diameter
49.2 mm
Built-in Feature
AMPLIFIER
Connection Type
MT-RJ CONNECTOR
Emitter/Detector Type
LED, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
62.5/125
Mounting Feature
BOARD/PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Max
1380 nm
Operating Wavelength-Min
1280 nm
Operating Wavelength-Nom
1300 nm
Optical Power Output-Nom
0.025 mW
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. HFBR-5930
    Broadcom Limited
    Transceiver, 1280nm Min, 1380nm Max, MT-RJ Connector, Board/panel Mount, PLASTIC, DIP-10
    VS

Related Parts for HFBR-5930

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-5930 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-5930 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HFBR-5930 would you like to use for your alert(s)?
  • Please alert me when HFBR-5930 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFBR-5930 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-5930 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFBR-5930 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-5930.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-5930 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: