Part Details for HFBR-779BEWZ by Avago Technologies
Overview of HFBR-779BEWZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-779BEWZ
HFBR-779BEWZ CAD Models
HFBR-779BEWZ Part Data Attributes
|
HFBR-779BEWZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-779BEWZ
Avago Technologies
FIBER OPTIC TRANSMITTER, 830-860nm, 2720Mbps, BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Additional Feature | 10 X 10 ARRYA | |
Body Breadth | 17.6 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 41.37 mm | |
Data Rate | 2720 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.398 mW | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-779BEWZ
This table gives cross-reference parts and alternative options found for HFBR-779BEWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-779BEWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-779BEZ | Transmitter, 830nm Min, 860nm Max, 2700Mbps, Board/panel Mount | Broadcom Limited | HFBR-779BEWZ vs HFBR-779BEZ |
HFBR-779BEWZ | Transmitter, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Broadcom Limited | HFBR-779BEWZ vs HFBR-779BEWZ |
HFBR-779BE | Transmitter, 830nm Min, 860nm Max, 2700Mbps, Panel Mount | Broadcom Limited | HFBR-779BEWZ vs HFBR-779BE |
HFBR-779B | FIBER OPTIC TRANSMITTER, 830-860nm, 2700Mbps, PANEL MOUNT | Avago Technologies | HFBR-779BEWZ vs HFBR-779B |
HFBR-779BWZ | Transmitter, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Broadcom Limited | HFBR-779BEWZ vs HFBR-779BWZ |
HFBR-779BHWZ | FIBER OPTIC TRANSMITTER, 830-860nm, 2720Mbps, BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20 | Avago Technologies | HFBR-779BEWZ vs HFBR-779BHWZ |
HFBR-779BZ | Transmitter, 830nm Min, 860nm Max, 2700Mbps, Board/panel Mount | Broadcom Limited | HFBR-779BEWZ vs HFBR-779BZ |
HFBR-779BZ | FIBER OPTIC TRANSMITTER, 830-860nm, 2700Mbps, BOARD/PANEL MOUNT | Avago Technologies | HFBR-779BEWZ vs HFBR-779BZ |
HFBR-779BHZ | FIBER OPTIC TRANSMITTER, 830-860nm, 2700Mbps, BOARD/PANEL MOUNT | Avago Technologies | HFBR-779BEWZ vs HFBR-779BHZ |
HFBR-779BHZ | Transmitter, 830nm Min, 860nm Max, 2700Mbps, Board/panel Mount | Broadcom Limited | HFBR-779BEWZ vs HFBR-779BHZ |