Part Details for HFBR-782BE by Agilent Technologies Inc
Overview of HFBR-782BE by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-782BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$337.2000 | Buy Now |
|
Quest Components | 1 |
|
$450.0000 | Buy Now |
Part Details for HFBR-782BE
HFBR-782BE CAD Models
HFBR-782BE Part Data Attributes
|
HFBR-782BE
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-782BE
Agilent Technologies Inc
Receiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 3.465 V |