Part Details for HFBR-END035Z by Broadcom Limited
Overview of HFBR-END035Z by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-END035Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFBR-END035Z-ND
|
DigiKey | FIBER OPTIC CBL SC-SC POF 35M Min Qty: 60 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.4365 | Buy Now |
DISTI #
HFBR-END035Z
|
Avnet Americas | Cable Assembly Fiber Optic 35m Simplex POF to Simplex POF - Bulk (Alt: HFBR-END035Z) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8920 / $97.5200 | Buy Now |
DISTI #
630-HFBR-END035Z
|
Mouser Electronics | Fiber Optic Cables Black Extra POF Dupl ex 35 MtrsRoHS RoHS: Compliant | 44 |
|
$102.5500 / $122.4200 | Buy Now |
DISTI #
HFBR-END035Z
|
Avnet Americas | Cable Assembly Fiber Optic 35m Simplex POF to Simplex POF - Bulk (Alt: HFBR-END035Z) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8920 / $97.5200 | Buy Now |
DISTI #
HFBR-END035Z
|
EBV Elektronik | Cable Assembly Fiber Optic 35m Simplex POF to Simplex POF (Alt: HFBR-END035Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HFBR-END035Z
HFBR-END035Z CAD Models
HFBR-END035Z Part Data Attributes:
|
HFBR-END035Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-END035Z
Broadcom Limited
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 1 inch | |
Body Diameter | 0.15 inch | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |