Part Details for HFBR-RMD001Z by Broadcom Limited
Overview of HFBR-RMD001Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-RMD001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2551-ND
|
DigiKey | FIBER OPTIC CBL SC SC POF 1M Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
406 In Stock |
|
$8.2035 / $13.5700 | Buy Now |
DISTI #
HFBR-RMD001Z
|
Avnet Americas | Cable Assembly Dual Fiber Optic Patch Cord 1m Duplex POF to Duplex POF - Bulk (Alt: HFBR-RMD001Z) RoHS: Compliant Min Qty: 480 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0992 / $8.3520 | Buy Now |
DISTI #
630-HFBR-RMD001Z
|
Mouser Electronics | Fiber Optic Cable Assemblies BLK PLAST CABLE DPLX 1 MTR RoHS RoHS: Compliant | 214 |
|
$9.4100 / $13.5700 | Buy Now |
DISTI #
HFBR-RMD001Z
|
Avnet Americas | Cable Assembly Dual Fiber Optic Patch Cord 1m Duplex POF to Duplex POF - Bulk (Alt: HFBR-RMD001Z) RoHS: Compliant Min Qty: 480 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0992 / $8.3520 | Buy Now |
DISTI #
HFBR-RMD001Z
|
Avnet Americas | Cable Assembly Dual Fiber Optic Patch Cord 1m Duplex POF to Duplex POF - Bulk (Alt: HFBR-RMD001Z) RoHS: Compliant Min Qty: 480 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0992 / $8.3520 | Buy Now |
DISTI #
HFBR-RMD001Z
|
EBV Elektronik | Cable Assembly Dual Fiber Optic Patch Cord 1m Duplex POF to Duplex POF (Alt: HFBR-RMD001Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HFBR-RMD001Z
HFBR-RMD001Z CAD Models
HFBR-RMD001Z Part Data Attributes
|
HFBR-RMD001Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RMD001Z
Broadcom Limited
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |