Part Details for HFBR-RNS005Z by Avago Technologies
Overview of HFBR-RNS005Z by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-RNS005Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Circular Connectors Cable Connectors ROHS | 4 |
|
$16.2466 / $19.6200 | Buy Now |
Part Details for HFBR-RNS005Z
HFBR-RNS005Z CAD Models
HFBR-RNS005Z Part Data Attributes
|
HFBR-RNS005Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-RNS005Z
Avago Technologies
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 1 inch | |
Body Diameter | 0.15 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |