Part Details for HFBR2526 by Avago Technologies
Overview of HFBR2526 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR2526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 125 MEGABAUD VERSATILE FIBER OPTIC CONNECTION RECEIVER Receiver, 640nm Min, 660nm Max, 125Mbps, Surface Mount RoHS: Not Compliant | Europe - 33 |
|
RFQ |