There are no models available for this part yet.
Overview of HFC32103AGTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for HFC32103AGTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-HFC32103AGTPCT-ND
|
DigiKey | FUSE CHIP 10A 76VDC 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18399 In Stock |
|
$0.1388 / $0.4300 | Buy Now | |
DISTI #
791-HFC32103AGTP
|
Mouser Electronics | Surface Mount Fuses High voltage chip fuse, 1206, 10.0A RoHS: Compliant | 0 |
|
$0.1380 / $0.3100 | Order Now | |
DISTI #
C1S405701687000
|
Chip1Stop | Chip Fuses, Rectangular Type/High Rated Voltage RoHS: Compliant pbFree: Yes Container: Cut Tape | 3087 |
|
$0.1680 / $0.2640 | Buy Now |
CAD Models for HFC32103AGTP by Kamaya Inc
Part Data Attributes for HFC32103AGTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.6 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
1206
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, PAPER, 7 INCH
|
Pre-arcing Time-Min
|
60000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
10 A
|
Rated Voltage(DC)
|
76 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|