Part Details for HFC321NR by Siemens
Overview of HFC321NR by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC321NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFC321NR-ND
|
DigiKey | HDSS FUS CSA 3P4W 240V 30A N3R Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$388.4300 | Buy Now |
DISTI #
982-HFC321NR
|
Mouser Electronics | Disconnect Switches HDSS FUS CSA 3P4W 240V 30A N3R | 0 |
|
$363.2600 / $381.4500 | Order Now |
DISTI #
70821195
|
RS | CSA 30A 3P 240V 4W FUSED HD TYPE 3R | Siemens HFC321NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.0800 / $392.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.0200 / $332.9200 | Buy Now |