-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 440MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-440+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 500 - 250 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1520 In Stock |
|
$2.3375 / $3.7500 | Buy Now |
DISTI #
139-HFCN-440
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 8207 |
|
$2.2900 / $3.8300 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 440MHZ, CERAMIC HPF | 7 |
|
$3.8012 / $5.1834 | Buy Now |
|
Chip1Cloud | Ceramic Filters High Pass 440MHz 50Ohm SMD 4Pin Reel package | 1960 |
|
RFQ | |
|
LCSC | SMD-4P3.2x1.6mm RF Filters ROHS | 1 |
|
$2.4346 / $2.5853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCN-440+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-440+
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 440MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | MIL-STD-202 | |
Attenuation Frequency (+/- delta f)-Max | 210000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 90000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 440 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Screening Level | MIL-STD-202 | |
VSWR | 1.5 | |
Width | 1.6 mm |