Filter Your Search
1 - 3 of 3 results
|
HFCN-4400+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 4.4 GHz | 900 MHz | 20 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | MIL-STD-202 | 6 | Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||||
|
HFCN-440+
Mini-Circuits
|
Check for Price | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 440 MHz | 210 MHz | 90 MHz | 40 dB | 7 W | CERAMIC HPF | MIL-STD-202 | 20 dB | 3 dB | 7 | 7 | 100 °C | -55 °C | MIL-STD-202 | 4 | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | |||||
|
HFCN-4400D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 4.4 GHz | 900 MHz | 20 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | MIL-STD-202 | 6 | Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits |