Part Details for HFCT-5755P by Broadcom Limited
Overview of HFCT-5755P by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFCT-5755P
HFCT-5755P CAD Models
HFCT-5755P Part Data Attributes
|
HFCT-5755P
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFCT-5755P
Broadcom Limited
Transceiver, 1261nm Min, 1360nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Additional Feature | SFF-8047I, SFF-8472 | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.2 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T-G.957, OC-12, SDH, SONET, STM-4 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER, MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1941 nm | |
Optical Power Output-Nom | 0.07 mW | |
Sensitivity | -23 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |