Part Details for HFD3015LA04 (ALTERNATE: HFD3015LA04) by Eaton Cutler-Hammer
Overview of HFD3015LA04 (ALTERNATE: HFD3015LA04) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3015LA04 (ALTERNATE: HFD3015LA04)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72818812
|
RS | HFD 3P 15A W/AUX SW 1A-1B TERM BLK LH TERM L&L | Eaton - Cutler Hammer HFD3015LA04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,297.7400 / $1,366.0400 | RFQ |