Part Details for HFD3020BP10 by Eaton Cutler-Hammer
Overview of HFD3020BP10 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3020BP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71828806
|
RS | HFD 3 Pole, 20 A, 65 kA at 480 VAC, 600 V max, | Eaton - Cutler Hammer HFD3020BP10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,227.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,762.6100 / $4,598.4500 | Buy Now |