Part Details for HFD3040W (ALTERNATE: HFD3040W) by Eaton Cutler-Hammer
Overview of HFD3040W (ALTERNATE: HFD3040W) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3040W (ALTERNATE: HFD3040W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72818944
|
RS | TYPE HFD, 3 POLE, 40A TRIP, 600V CLASS, 65KA AT 480V, | Eaton - Cutler Hammer HFD3040W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,081.8900 / $1,138.8300 | RFQ |