Part Details for HFD3045 by Eaton Cutler-Hammer
Overview of HFD3045 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K9130
|
Newark | Hfd 3P 45A Trip 600V Class 65Ka 480V No |Eaton Cutler Hammer HFD3045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,036.2700 / $1,187.6900 | Buy Now |
DISTI #
71828808
|
RS | TYPE HFD, 3 POLE, 45A TRIP, 600V CLASS, 65KA AT 480V, NO | Eaton - Cutler Hammer HFD3045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,163.5800 / $1,199.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,926.4500 / $2,032.0100 | Buy Now |