Part Details for HFD3050 (ALTERNATE: HFD3050) by Eaton Cutler-Hammer
Overview of HFD3050 (ALTERNATE: HFD3050) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3050 (ALTERNATE: HFD3050)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72818949
|
RS | TYPE HFD, 3 POLE, 50A TRIP, 600V CLASS, 65KA AT 480V, NO | Eaton - Cutler Hammer HFD3050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,130.9400 / $1,165.9200 | Buy Now |