Part Details for HFD3060L (ALTERNATE: 6639C98G92) by Eaton Cutler-Hammer
Overview of HFD3060L (ALTERNATE: 6639C98G92) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD3060L (ALTERNATE: 6639C98G92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70057166
|
RS | Molded Case Circuit Breakers 3 Pole 60A Thermal Magnetic FD Frame C Series | Eaton - Cutler Hammer HFD3060L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,197.3200 / $1,234.3500 | Buy Now |