Part Details for HFD63B200SN by Siemens
Overview of HFD63B200SN by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD63B200SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFD63B200SN-ND
|
DigiKey | BRKR HFD6 3P 600V 200A 120V ST Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$11,317.4500 | Buy Now |
DISTI #
982-HFD63B200SN
|
Mouser Electronics | Circuit Breakers BRKR HFD6 3P 600V 200A 120V ST | 0 |
|
$14,757.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,059.8300 / $11,399.2400 | Buy Now |