Part Details for HFE4082-321 by Finisar Corporation
Overview of HFE4082-321 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFE4082-321
HFE4082-321 CAD Models
HFE4082-321 Part Data Attributes
|
HFE4082-321
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
HFE4082-321
Finisar Corporation
VCSEL Emitter, 830nm Min, 860nm Max, 1250Mbps, SC, LC, MU Connector, TO-46, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 3.7 mm | |
Body Length or Diameter | 4.67 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Connection Type | SC, LC, MU CONNECTOR | |
Data Rate | 1250 Mbps | |
Fall Time-Max | 0.2 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.15 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 12 mA | |
Surface Mount | NO | |
Threshold Current-Min | 3.5 mA | |
Transmission Type | DIGITAL |
Alternate Parts for HFE4082-321
This table gives cross-reference parts and alternative options found for HFE4082-321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFE4082-321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFE4082-321 | VCSEL Emitter, 830nm Min, 860nm Max, 1250Mbps, Through Hole Mount | Honeywell Microelectronics & Precision Sensors | HFE4082-321 vs HFE4082-321 |