Part Details for HFE4082-321 by Honeywell Sensing and Control
Overview of HFE4082-321 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFE4082-321
HFE4082-321 CAD Models
HFE4082-321 Part Data Attributes
|
HFE4082-321
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HFE4082-321
Honeywell Sensing and Control
Laser Diode, 860nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 860 nm | |
Spectral Bandwidth | 850000 m | |
Surface Mount | NO |