Part Details for HFE80V-200/12-HTC5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFE80V-200/12-HTC5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFE80V-200/12-HTC5(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75527610
|
RS | Direct Current Relay, 200A, 60V, 12V Coil, Screw Terminal Female, Vertical Moun | Hongfa HFE80V-200/12-HTC5(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$84.4100 / $90.4400 | RFQ |
|
Onlinecomponents.com | 200A/60V HVDC Contactor - 12V Coil - Coil Connector - Internal Thread - Vertical Mount RoHS: Compliant | 0 |
|
$54.6800 / $107.9900 | Buy Now |