There are no models available for this part yet.
Overview of HFE80V-200/24-HTC5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HFE80V-200/24-HTC5(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75527611
|
RS | Direct Current Relay, 200A, 60V, 24V Coil, Screw Terminal Female, Vertical Moun | Hongfa HFE80V-200/24-HTC5(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$84.4100 / $90.4400 | RFQ | |
Onlinecomponents.com | 200A/60V HVDC Contactor - 24V Coil - Coil Connector - Internal Thread - Vertical Mount RoHS: Compliant | 0 |
|
$54.6800 / $107.9900 | Buy Now |