Part Details for HFHB-032-16X by PennEngineering (PEM)
Overview of HFHB-032-16X by PennEngineering (PEM)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DQ161-SHFHB-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory Includes Dual IO and Quad IO support | |
AT45DQ321-SHFHB-B | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory Includes Dual I/O and Quad I/O support | |
AT45DQ321-SHFHB-T | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory Includes Dual I/O and Quad I/O support |
Price & Stock for HFHB-032-16X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-HFHB-032-16X
|
Mouser Electronics | Screws & Fasteners STUD, HEAVY HEAD, PHOS. BRONZE RoHS: Compliant | 0 |
|
$0.2040 / $0.2090 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
PEMHFHB-032-16X
|
DB Roberts | PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows s | 6864 |
|
$0.1979 / $0.2730 | Buy Now |