Part Details for HFJ11-1G02E-L12RL by Halo Electronics Inc
Overview of HFJ11-1G02E-L12RL by Halo Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFJ11-1G02E-L12RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ11-1G02E-L12RL
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Rail/Tube (Alt: HFJ11-1G02E-L12RL) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 7 |
|
$3.8186 / $4.4778 | Buy Now |
DISTI #
493-HFJ111G02EL12RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors GIGABIT 1x1 Tab Down RJ45 w/mag Y/G LED RoHS: Compliant | 667 |
|
$4.5000 / $15.6500 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack RoHS: Compliant pbFree: No Min Qty: 26 Package Multiple: 26 Container: Tube | 442Tube |
|
$4.3000 / $4.7100 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 26 Container: Tube | 0Tube |
|
$4.3000 / $4.7100 | Buy Now |
DISTI #
79362094
|
Verical | FastJack Single Gigabit Ethernet Min Qty: 26 Package Multiple: 26 Date Code: 2345 | Americas - 234 |
|
$5.2451 / $6.4409 | Buy Now |
DISTI #
HFJ11-1G02E-L12RL
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Rail/Tube (Alt: HFJ11-1G02E-L12RL) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 7 |
|
$3.8186 / $4.4778 | Buy Now |
DISTI #
HFJ11-1G02E-L12RL
|
Avnet Silica | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port (Alt: HFJ11-1G02E-L12RL) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 26 | 364 |
|
$5.4500 / $5.8400 | Buy Now |
Part Details for HFJ11-1G02E-L12RL
HFJ11-1G02E-L12RL CAD Models
HFJ11-1G02E-L12RL Part Data Attributes:
|
HFJ11-1G02E-L12RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-1G02E-L12RL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | FASTJACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |