-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ11-2450E-L11RL
|
Avnet Americas | Conn RJ45 Receptacle 8 POS Solder RA Through Hole 12 Terminal 1 Port - Rail/Tube (Alt: HFJ11-2450E-L11RL) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6230 / $3.0758 | Buy Now |
DISTI #
493-HFJ112450EL11RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10/100 1x1 Tab Down RJ45 w/mag G/G LED RoHS: Compliant | 5448 |
|
$3.2400 / $9.8600 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle LED Green/Green 10/100BASE-T Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3845Tube |
|
$3.4900 / $4.0400 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Right Angle LED Green/Green 10/100BASE-T Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2005Tube |
|
$3.4900 / $4.0400 | Buy Now |
DISTI #
HFJ11-2450E-L11RL
|
Avnet Americas | Conn RJ45 Receptacle 8 POS Solder RA Through Hole 12 Terminal 1 Port - Rail/Tube (Alt: HFJ11-2450E-L11RL) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6230 / $3.0758 | Buy Now |
DISTI #
HFJ11-2450E-L11RL
|
Avnet Americas | Conn RJ45 Receptacle 8 POS Solder RA Through Hole 12 Terminal 1 Port - Rail/Tube (Alt: HFJ11-2450E-L11RL) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6230 / $3.0758 | Buy Now |
DISTI #
HFJ11-2450E-L11RL
|
Avnet Silica | Conn RJ45 Receptacle 8 POS Solder RA Through Hole 12 Terminal 1 Port (Alt: HFJ11-2450E-L11RL) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | FastJack Single Port RJ45 Right Angle LED Green/Green 10/100BASE-T Modular Jack RoHS: Compliant Min Qty: 1 Package Multiple: 26 | 4680 |
|
$3.8300 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFJ11-2450E-L11RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-2450E-L11RL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |