Part Details for HFJ11-2450E-LS11RL by Halo Electronics Inc
Overview of HFJ11-2450E-LS11RL by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFJ11-2450E-LS11RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ11-2450E-LS11RL
|
Avnet Americas | HLOHFJ11-2450E-LS11RL - Rail/Tube (Alt: HFJ11-2450E-LS11RL) RoHS: Compliant Min Qty: 520 Package Multiple: 26 Container: Tube | 0 |
|
RFQ | |
DISTI #
HFJ11-2450E-LS11RL
|
Avnet Americas | HLOHFJ11-2450E-LS11RL - Rail/Tube (Alt: HFJ11-2450E-LS11RL) RoHS: Compliant Min Qty: 520 Package Multiple: 26 Container: Tube | 0 |
|
RFQ | |
DISTI #
HFJ11-2450E-LS11RL
|
Avnet Americas | HLOHFJ11-2450E-LS11RL - Rail/Tube (Alt: HFJ11-2450E-LS11RL) RoHS: Compliant Min Qty: 520 Package Multiple: 26 Container: Tube | 0 |
|
RFQ | |
DISTI #
HFJ11-2450E-LS11RL
|
Avnet Silica | HLOHFJ11-2450E-LS11RL (Alt: HFJ11-2450E-LS11RL) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 4 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for HFJ11-2450E-LS11RL
HFJ11-2450E-LS11RL CAD Models
HFJ11-2450E-LS11RL Part Data Attributes
|
HFJ11-2450E-LS11RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-2450E-LS11RL
Halo Electronics Inc
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |