There are no models available for this part yet.
Overview of HFJ12-1G11ER-L11RL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HFJ12-1G11ER-L11RL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HFJ12-1G11ER-L11RL
|
Avnet Americas | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 28 Terminal 2 Port - Trays (Alt: HFJ12-1G11ER-L11RL) RoHS: Compliant Min Qty: 256 Package Multiple: 1 Container: Tray | 0 |
|
$6.7710 / $7.9399 | Buy Now | |
DISTI #
493-HFJ121G11ERL11RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors GIGABIT 1x2 Tab Down RJ45 w/mag G/G LED RoHS: Compliant | 8 |
|
$8.3100 / $27.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 64 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$7.4000 | Buy Now | ||
DISTI #
HFJ12-1G11ER-L11RL
|
Avnet Silica | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 28 Terminal 2 Port (Alt: HFJ12-1G11ER-L11RL) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for HFJ12-1G11ER-L11RL by Halo Electronics Inc
Part Data Attributes for HFJ12-1G11ER-L11RL by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Halo Electronics
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.543 inch
|
Body Depth
|
0.85 inch
|
Body Length
|
1.225 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
TELCOM, MODULAR
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|