There are no models available for this part yet.
Overview of HFJ12-1G16ER-L12RL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for HFJ12-1G16ER-L12RL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HFJ12-1G16ER-L12RL
|
Avnet Americas | GIGABIT FASTJACK - Trays (Alt: HFJ12-1G16ER-L12RL) RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.4786 / $8.7697 | Buy Now | |
DISTI #
493-HFJ121G16ERL12RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors GIGABIT 1x2 Tab Down RJ45 w/mag G/Y LED RoHS: Compliant | 138 |
|
$9.7100 / $14.5300 | Buy Now | |
Future Electronics | FastJack Dual Port RJ45 Right Angle Ethernet Modular Jack w/Green-Yellow Leds RoHS: Compliant pbFree: No Min Qty: 64 Package Multiple: 64 Lead time: 14 Weeks Container: Box | 0Box |
|
$13.8600 / $14.5500 | Buy Now | ||
Future Electronics | FastJack Dual Port RJ45 Right Angle Ethernet Modular Jack w/Green-Yellow Leds RoHS: Compliant pbFree: No Min Qty: 64 Package Multiple: 64 Lead time: 14 Weeks Container: Box | 0Box |
|
$13.8600 / $14.5500 | Buy Now | ||
DISTI #
HFJ12-1G16ER-L12RL
|
Avnet Silica | GIGABIT FASTJACK (Alt: HFJ12-1G16ER-L12RL) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for HFJ12-1G16ER-L12RL by Halo Electronics Inc
Part Data Attributes for HFJ12-1G16ER-L12RL by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Halo Electronics
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|