There are no models available for this part yet.
Overview of HFJ12-E1G41ER-L11RL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HFJ12-E1G41ER-L11RL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HFJ12-E1G41ER-L11R
|
Avnet Americas | Conn RJ45 RCP 16 POS Solder RA Through Hole 28 Terminal 2 Port - Trays (Alt: HFJ12-E1G41ER-L11R) RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.0276 / $9.4134 | Buy Now | |
DISTI #
493-HFJ12E1G41EL11RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1G EXT TEMP TabDown 1x2 RJ45 G/G LED RoHS: Compliant | 256 |
|
$12.6100 / $32.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 64 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$8.7800 | Buy Now | ||
DISTI #
HFJ12-E1G41ER-L11RL
|
Avnet Silica | (Alt: HFJ12-E1G41ER-L11RL) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for HFJ12-E1G41ER-L11RL by Halo Electronics Inc
Part Data Attributes for HFJ12-E1G41ER-L11RL by Halo Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Halo Electronics
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.543 inch
|
Body Depth
|
0.85 inch
|
Body Length
|
1.225 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Style
|
TELCOM, MODULAR
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Related Parts for HFJ12-E1G41ER-L11RL
-
0471511002Telecom and Datacom Connectors
-
3-6318491-6Headers and Edge Type Connectors
-
C1005C0G1H080DFixed Capacitors
-
XAL7030-301MECFixed Inductors
-
CM6560R-104Data Line Filters
-
DCMG37PJK87D Type Connectors
-
TPS2552DDBVTPower Management Circuits
-
MAX3243EIPWLine Driver or Receivers
-
M21453G-13Other Telecom ICs