Part Details for HFJ14-E1G11ER-L11RL by Halo Electronics Inc
Overview of HFJ14-E1G11ER-L11RL by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFJ14-E1G11ER-L11RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ14-E1G11ER-L11R
|
Avnet Americas | Conn RJ-45 F 40 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port - Trays (Alt: HFJ14-E1G11ER-L11R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Tray | 0 |
|
$15.9210 / $18.6695 | Buy Now |
DISTI #
493-HFJ14E1G11EL11RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1G EXT TEMP TabDown 1x4 RJ45 G/G LED RoHS: Compliant | 0 |
|
$22.5900 / $26.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$17.4000 | Buy Now |
DISTI #
HFJ14-E1G11ER-L11RL
|
Avnet Silica | Conn RJ-45 F 40 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port (Alt: HFJ14-E1G11ER-L11RL) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HFJ14-E1G11ER-L11RL
HFJ14-E1G11ER-L11RL CAD Models
HFJ14-E1G11ER-L11RL Part Data Attributes
|
HFJ14-E1G11ER-L11RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ14-E1G11ER-L11RL
Halo Electronics Inc
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.543 inch | |
Body Depth | 0.85 inch | |
Body Length | 2.326 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |