-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJV1-1G16-L12RL
|
Avnet Americas | GIGABIT FASTJACK - Rail/Tube (Alt: HFJV1-1G16-L12RL) RoHS: Compliant Min Qty: 510 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.1968 / $4.9213 | Buy Now |
DISTI #
493-HFJV1-1G16-L12RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors GIGABIT VT Top Entry 1x1 RJ45 Current PH RoHS: Compliant | 0 |
|
$8.6000 | Order Now |
|
Future Electronics | FastJack One Port 10/100BASE-T Vertical Modular Jack w/ Green-Yellow Leds RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 444Tube |
|
$8.4400 / $8.7900 | Buy Now |
|
Future Electronics | FastJack One Port 10/100BASE-T Vertical Modular Jack w/ Green-Yellow Leds RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Container: Tube | 0Tube |
|
$8.4400 / $8.7900 | Buy Now |
DISTI #
69198497
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port FastJack™ RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2315 | Americas - 240 |
|
$5.8863 / $7.2283 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
HFJV1-1G16-L12RL
|
Avnet Americas | GIGABIT FASTJACK - Rail/Tube (Alt: HFJV1-1G16-L12RL) RoHS: Compliant Min Qty: 510 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.1968 / $4.9213 | Buy Now |
DISTI #
HFJV1-1G16-L12RL
|
Avnet Silica | GIGABIT FASTJACK (Alt: HFJV1-1G16-L12RL) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 1 Weeks, 2 Days | Silica - 510 |
|
Buy Now | |
|
New Advantage Corporation | FastJack One Port 10/100BASE-T Vertical Modular Jack w/ Green-Yellow Leds RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 330 |
|
$6.1200 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFJV1-1G16-L12RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJV1-1G16-L12RL
Halo Electronics Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | STANDARDS: CUL, UL; FASTJACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |