Part Details for HFW13R-1STAE1H1LF by Amphenol FCi
Overview of HFW13R-1STAE1H1LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFW13R-1STAE1H1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGHFW13R-1STAE1H1LF
|
Heilind Electronics | HFW13R-1STAE1H1LF-HFWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHFW13R-1STAE1H1LF
|
Interstate Connecting Components | HFW13R-1STAE1H1LF-HFWR | 0 |
|
Buy Now |
Part Details for HFW13R-1STAE1H1LF
HFW13R-1STAE1H1LF CAD Models
HFW13R-1STAE1H1LF Part Data Attributes
|
HFW13R-1STAE1H1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HFW13R-1STAE1H1LF
Amphenol FCi
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.075 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.614 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |