Part Details for HFW22R-2STE1H1LF by Amphenol Communications Solutions
Overview of HFW22R-2STE1H1LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFW22R-2STE1H1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2750
|
Newark | Hfw22R-2Ste1H1Lf-Hfwr |Amphenol Communications Solutions HFW22R-2STE1H1LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.3870 / $0.3990 | Buy Now |
DISTI #
HFW22R-2STE1H1LF-ND
|
DigiKey | CONN FFC FPC TOP 22POS 1MM R/A Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2277 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1927 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - HFW-R series - 22 Position - Top Side Contact - Side Entry Surface Mount Non-ZIF Connector - Tin plated Terminals - Halogen free. |
2000 Partner Stock |
|
$0.2058 / $0.2141 | Buy Now |
|
Master Electronics | 1.00mm Flex Connector - HFW-R series - 22 Position - Top Side Contact - Side Entry Surface Mount Non-ZIF Connector - Tin plated Terminals - Halogen free. |
2000 Partner Stock |
|
$0.2058 / $0.2141 | Buy Now |
Part Details for HFW22R-2STE1H1LF
HFW22R-2STE1H1LF CAD Models
HFW22R-2STE1H1LF Part Data Attributes:
|
HFW22R-2STE1H1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HFW22R-2STE1H1LF
Amphenol Communications Solutions
1.00mm Flex Connector, HFW-R series, 22 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.075 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.969 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |