Part Details for HFW28S-2STE1HLF by Amphenol FCi
Overview of HFW28S-2STE1HLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW28S-2STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGHFW28S-2STE1HLF
|
Heilind Electronics | HFW28S-2STE1HLF-HFWS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
35621754
|
Verical | 1.00mm Flex Connector, HFW Straight series, 28 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3800 | Buy Now |
DISTI #
BRGHFW28S-2STE1HLF
|
Interstate Connecting Components | HFW28S-2STE1HLF-HFWS | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI HFW28S-2STE1HLF
|
PEI Genesis | FPC SPACING CONN | 1094 |
|
Buy Now |