Part Details for HFW5R-2STAE1H1LF by Amphenol FCi
Overview of HFW5R-2STAE1H1LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW5R-2STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 5 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals, Halogen-free. | |
HFW5R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 5 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HFW5R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 5 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. |
Price & Stock for HFW5R-2STAE1H1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGHFW5R-2STAE1H1LF
|
Heilind Electronics | HFW5R-2STAE1H1LF-HFWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHFW5R-2STAE1H1LF
|
Interstate Connecting Components | HFW5R-2STAE1H1LF-HFWR | 0 |
|
Buy Now |