There are no models available for this part yet.
Overview of HFW5R-2STE1H1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW5R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 5 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HFW5R-2STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 5 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals, Halogen-free. | |
HFW5R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 5 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. |
Price & Stock for HFW5R-2STE1H1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGHFW5R-2STE1H1LF
|
Heilind Electronics | HFW5R-2STE1H1LF-HFWR | Americas - 0 in Stock |
|
$0.1229 / $0.1292 | Buy Now | |
DISTI #
BRGHFW5R-2STE1H1LF
|
Interstate Connecting Components | HFW5R-2STE1H1LF-HFWR | 0 |
|
$0.1229 / $0.1292 | Buy Now |