Part Details for HFWJ-05-02-T-S-RA by Samtec Inc
Overview of HFWJ-05-02-T-S-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for HFWJ-05-02-T-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-HFWJ-05-02-T-S-RA-ND
|
DigiKey | .156" HIGH-TEMP POWER TERMINAL S Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
612-HFWJ-05-02-T-S-RA-ND
|
DigiKey | .156" HIGH-TEMP POWER TERMINAL S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
HFWJ-05-02-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: HFWJ-05-02-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.6900 | Buy Now |
DISTI #
200-HFWJ0502TSRA
|
Mouser Electronics | Power to the Board .156" High-Temp Power Terminal Strip RoHS: Compliant | 87 |
|
$0.4000 / $1.6900 | Buy Now |
|
Onlinecomponents.com | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4455 / $1.3194 | Buy Now |
DISTI #
000000000001311952
|
Sager | Power to the Board .156 High-Temp Power Terminal Strip Min Qty: 1 | 0 |
|
$0.6500 / $1.6900 | Buy Now |
|
Master Electronics | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4455 / $1.3194 | Buy Now |
DISTI #
5cd8ef33cd7c1c4c38408c37
|
Samtec | .156" High-Temp Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4010 / $1.6930 | Buy Now |
Part Details for HFWJ-05-02-T-S-RA
HFWJ-05-02-T-S-RA CAD Models
HFWJ-05-02-T-S-RA Part Data Attributes
|
HFWJ-05-02-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HFWJ-05-02-T-S-RA
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |