Part Details for HFWJ-13-01-T-S by Samtec Inc
Overview of HFWJ-13-01-T-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HFWJ-13-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HFWJ-13-01-T-S-ND
|
DigiKey | .156" HIGH-TEMP POWER TERMINAL S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6500 | Buy Now |
DISTI #
HFWJ-13-01-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: HFWJ-13-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $3.3200 | Buy Now |
DISTI #
200-HFWJ1301TS
|
Mouser Electronics | Power to the Board .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.1900 / $3.3200 | Order Now |
|
Onlinecomponents.com | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.2500 / $2.9900 | Buy Now |
DISTI #
000000000000743057
|
Sager | Power to the Board .156 High-Temp Power Terminal Strip Min Qty: 1 | 0 |
|
$1.4800 / $3.3200 | Buy Now |
|
Master Electronics | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.2500 / $2.9900 | Buy Now |
DISTI #
5cd8ef2ecd7c1c4c384084de
|
Samtec | .156" High-Temp Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9100 / $3.3200 | Buy Now |
Part Details for HFWJ-13-01-T-S
HFWJ-13-01-T-S CAD Models
HFWJ-13-01-T-S Part Data Attributes
|
HFWJ-13-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HFWJ-13-01-T-S
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for HFWJ-13-01-T-S
This table gives cross-reference parts and alternative options found for HFWJ-13-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFWJ-13-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41771-0983 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | HFWJ-13-01-T-S vs 41771-0983 |
1-644628-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HFWJ-13-01-T-S vs 1-644628-3 |
644778-5 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HFWJ-13-01-T-S vs 644778-5 |
42891-0131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-13-01-T-S vs 42891-0131 |
3162-8-113-19 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | HFWJ-13-01-T-S vs 3162-8-113-19 |
3150-8-113-11 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | HFWJ-13-01-T-S vs 3150-8-113-11 |
6-85875-4 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | HFWJ-13-01-T-S vs 6-85875-4 |
1-826578-3 | CONNECTOR, 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HFWJ-13-01-T-S vs 1-826578-3 |
41661-0081 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-13-01-T-S vs 41661-0081 |
26-48-3133 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-13-01-T-S vs 26-48-3133 |