There are no models available for this part yet.
Overview of HFWJ-20-02-T-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HFWJ-20-02-T-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HFWJ-20-02-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: HFWJ-20-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.7000 / $3.5500 | Buy Now | ||
DISTI #
000000000003514339
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$1.7000 / $3.5500 | Buy Now | ||
DISTI #
5cd8eefacd7c1c4c38403b84
|
Samtec | .156" High-Temp Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.4600 / $4.1100 | Buy Now |
CAD Models for HFWJ-20-02-T-S by Samtec Inc
Part Data Attributes for HFWJ-20-02-T-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Alternate Parts for HFWJ-20-02-T-S
This table gives cross-reference parts and alternative options found for HFWJ-20-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFWJ-20-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41681-0065 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | HFWJ-20-02-T-S vs 41681-0065 |
41661-0065 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-20-02-T-S vs 41661-0065 |
26-58-4206 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-20-02-T-S vs 26-58-4206 |
41661-0444 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-20-02-T-S vs 41661-0444 |
3152-8-120-01 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | HFWJ-20-02-T-S vs 3152-8-120-01 |
41671-3418 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-20-02-T-S vs 41671-3418 |
41661-0142 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-20-02-T-S vs 41661-0142 |
3,96U20 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | HFWJ-20-02-T-S vs 3,96U20 |
41671-0019 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-20-02-T-S vs 41671-0019 |
26-50-3210 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-20-02-T-S vs 26-50-3210 |