Part Details for HFWS-09-02-T-S-VS by Samtec Inc
Overview of HFWS-09-02-T-S-VS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HFWS-09-02-T-S-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HFWS-09-02-T-S-VS-ND
|
DigiKey | .200" HIGH-TEMP POWER TERMINAL S Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9667 | Buy Now |
DISTI #
HFWS-09-02-T-S-VS
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HFWS-09-02-T-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7800 / $3.7600 | Buy Now |
DISTI #
200-HFWS0902TSVS
|
Mouser Electronics | Power to the Board ".200"" High-Temp Power Terminal Strip" RoHS: Compliant | 0 |
|
$1.2500 / $3.7600 | Order Now |
|
Onlinecomponents.com | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.9000 / $3.7600 | Buy Now |
DISTI #
HFWS-09-02-T-S-VS
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HFWS-09-02-T-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7800 / $3.7600 | Buy Now |
DISTI #
HFWS-09-02-T-S-VS
|
Avnet Abacus | Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST SMD Tube (Alt: HFWS-09-02-T-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.9000 / $3.7600 | Buy Now |
Part Details for HFWS-09-02-T-S-VS
HFWS-09-02-T-S-VS CAD Models
HFWS-09-02-T-S-VS Part Data Attributes:
|
HFWS-09-02-T-S-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HFWS-09-02-T-S-VS
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |